+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RKCF-05-A5

Ferrite: two-piece; on round cable; Ø: 5mm; 105Ω; A: 15mm; B: 6mm


Manufacturer: RICHCO

Manufacturer part number:
RKCF-05-A5
TME Symbol:
RKCF-05-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
5mm
Impedance at 25MHz
105Ω
Impedance at 100MHz
170Ω
A dimension
15mm
B dimension
6mm
C dimension
14mm
D dimension
23mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight9.355 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RKCF-05-A5
505 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 104 pcs - 1.62 USDGross price for quantities from 104 pcs - 1.62 USD
Net price for quantities from 208 pcs - 1.59 USDGross price for quantities from 208 pcs - 1.59 USD
Packaging method by the manufacturer:
Tray = 104 pcs