+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKCF-06-A5

Ferrite: two-piece; on round cable; Ø: 6.5mm; 180Ω; A: 19.8mm


Manufacturer: RICHCO

Manufacturer part number:
RKCF-06-A5
TME Symbol:
RKCF-06-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
6.5mm
Impedance at 25MHz
180Ω
Impedance at 100MHz
308Ω
A dimension
19.8mm
B dimension
19.2mm
C dimension
6.5mm
D dimension
32.7mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight32.01 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RKCF-06-A5
335 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 56 pcs - 2.06 USDGross price for quantities from 56 pcs - 2.06 USD
Packaging method by the manufacturer:Cardboard = 56 pcsCardboard = 280 pcs