+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RKCF-10-A5

Ferrite: two-piece; on round cable; Ø: 10mm; 130Ω; A: 25.5mm


Manufacturer: RICHCO

Manufacturer part number:
RKCF-10-A5
TME Symbol:
RKCF-10-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
10mm
Impedance at 25MHz
130Ω
Impedance at 100MHz
240Ω
A dimension
25.5mm
B dimension
11.5mm
C dimension
23.5mm
D dimension
32.5mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight45.04 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RKCF-10-A5
3630 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 48 pcs - 1.96 USDGross price for quantities from 48 pcs - 1.96 USD
Net price for quantities from 96 pcs - 1.92 USDGross price for quantities from 96 pcs - 1.92 USD
Net price for quantities from 240 pcs - 1.88 USDGross price for quantities from 240 pcs - 1.88 USD
Net price for quantities from 480 pcs - 1.87 USDGross price for quantities from 480 pcs - 1.87 USD
Packaging method by the manufacturer:
Tray = 48 pcsCardboard = 240 pcs