+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RKCF-13-A5

Ferrite: two-piece; on round cable; Ø: 13mm; 150Ω; A: 31.5mm; B: 14mm


Manufacturer: RICHCO

Manufacturer part number:
RKCF-13-A5
TME Symbol:
RKCF-13-A5

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
13mm
Impedance at 25MHz
150Ω
Impedance at 100MHz
250Ω
A dimension
31.5mm
B dimension
14mm
C dimension
31mm
D dimension
32.5mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight85.3 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RKCF-13-A5
1172 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 16 pcs - 3.52 USDGross price for quantities from 16 pcs - 3.52 USD
Net price for quantities from 32 pcs - 3.23 USDGross price for quantities from 32 pcs - 3.23 USD
Net price for quantities from 160 pcs - 3.08 USDGross price for quantities from 160 pcs - 3.08 USD
Packaging method by the manufacturer:
Tray = 32 pcsCardboard = 128 pcs