+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKD2A23D50P

Relay: solid state; 50A; Uswitch: 24÷265VAC; 2-phase; 44.5x58x44mm


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RKD2A23D50P
TME Symbol:
RKD2A23D50P

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...265V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
44.5x58x44mm
IP rating
IP20
Manufacturer series
RK
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight115.69 g
Certificates
EAN code5350035430903
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RKD2A23D50P
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 113.09 USDGross price for quantities from 1 pcs - 113.09 USD
Net price for quantities from 5 pcs - 108.28 USDGross price for quantities from 5 pcs - 108.28 USD
Net price for quantities from 10 pcs - 104.27 USDGross price for quantities from 10 pcs - 104.27 USD