+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKE-1205S/H

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: RECOM

Manufacturer part number:
RKE-1205S/H
TME Symbol:
RKE-1205S/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RKE/H
Body dimensions
19.65x7.05x10.2mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight2.47 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKE-1205S/H
50 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 75 pcs - 4.58 USDGross price for quantities from 75 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs