+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKZ-152005D/P

Converter: DC/DC; 2W; Uin: 13.5÷16.5VDC; Uout: 20VDC; Uout2: -5VDC


Manufacturer: RECOM

Manufacturer part number:
RKZ-152005D/P
TME Symbol:
RKZ-152005D/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
13.5...16.5V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
50mA
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RKZ
Body dimensions
19.65x7.05x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKZ-152005D/P
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 100 pcs - 7.25 USDGross price for quantities from 100 pcs - 7.25 USD
Net price for quantities from 500 pcs - 6.83 USDGross price for quantities from 500 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.