+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKZ3-0505S

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 600mA; SIP7


Manufacturer: RECOM

Manufacturer part number:
RKZ3-0505S
TME Symbol:
RKZ3-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP7
Mounting
THT
Manufacturer series
RKZ3
Body dimensions
19.6x7.5x12.2mm
Efficiency
85%
Operating temperature
-40...90°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight3.58 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKZ3-0505S
12 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 24 pcs - 9.69 USDGross price for quantities from 24 pcs - 9.69 USD
Net price for quantities from 72 pcs - 9.55 USDGross price for quantities from 72 pcs - 9.55 USD
Net price for quantities from 96 pcs - 9.29 USDGross price for quantities from 96 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 24 pcs