+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKZE-0505D

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP7

Manufacturer: RECOM

Manufacturer part number:
RKZE-0505D
TME Symbol:
RKZE-0505D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RKZE
Body dimensions
19.65x7.05x10.2mm
Efficiency
83...85%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKZE-0505D
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 100 pcs - 6.78 USDGross price for quantities from 100 pcs - 6.78 USD
Net price for quantities from 1000 pcs - 6.58 USDGross price for quantities from 1000 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)