+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKZE-0505S

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SIP7

Manufacturer: RECOM

Manufacturer part number:
RKZE-0505S
TME Symbol:
RKZE-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP7
Mounting
THT
Manufacturer series
RKZE
Body dimensions
19.65x7.05x10.2mm
Efficiency
81...83%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.71 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKZE-0505S
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 25 pcs - 6.91 USDGross price for quantities from 25 pcs - 6.91 USD
Net price for quantities from 75 pcs - 6.82 USDGross price for quantities from 75 pcs - 6.82 USD
Net price for quantities from 100 pcs - 6.62 USDGross price for quantities from 100 pcs - 6.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.