+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKZE-2405S

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 400mA


Manufacturer: RECOM

Manufacturer part number:
RKZE-2405S
TME Symbol:
RKZE-2405S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP7
Mounting
THT
Manufacturer series
RKZE
Body dimensions
19.65x7.05x10.2mm
Efficiency
81...83%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.623 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RKZE-2405S
0 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 100 pcs - 6.62 USDGross price for quantities from 100 pcs - 6.62 USD
Net price for quantities from 1000 pcs - 6.51 USDGross price for quantities from 1000 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs