+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL2G100MG125A00CE0

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: CHANG

Manufacturer part number:
RL2G100MG125A00CE0
TME Symbol:
RL2G100MG125A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
RL
Operating current
0.105A
Height
12.5mm
Diameter
10mm
Gross weight1.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
RL2G100MG125A00CE0
0 in TME stock
Net price for quantities from 19200 pcs - 0.07 USDGross price for quantities from 19200 pcs - 0.07 USD
No. of pieces (Multiplicity: 19 200)
Minimum order quantity: 19 200.
Multiplicity: 19 200.