+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL3-460

Spacer sleeve; LEDs,LED; 11.7mm; white; UL94V-0; polyamide 6.6


Manufacturer: BIVAR

Manufacturer part number:
RL3-460
TME Symbol:
RL3-460

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Spacer length
11.7mm
Colour
white
Flammability rating
UL94V-0
Body material
polyamide 6.6
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
RL3-460
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD