+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL4-740

Spacer sleeve; LED; 18.8mm; white; UL94V-0; polyamide 6.6

Manufacturer: BIVAR

Manufacturer part number:
RL4-740
TME Symbol:
RL4-740

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Spacer length
18.8mm
Colour
white
Flammability rating
UL94V-0
Body material
polyamide 6.6
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
RL4-740
0 in TME stock
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)