+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL80J102MDN1KX

Capacitor: polymer; 1000uF; 6.3VDC; THT; ±20%; Ø8x8mm; 2000h; Ø: 8mm


Manufacturer: NICHICON

Manufacturer part number:
RL80J102MDN1KX
TME Symbol:
RL80J102MDN1KX

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Capacitance
1mF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x8mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
8mm
Height
8mm
Gross weight0.001 g
Certificates
See other products in this category: THT Polymer Capacitors NICHICON,
*
RL80J102MDN1KX
0 in TME stock
Net price for quantities from 10000 pcs - 0.29 USDGross price for quantities from 10000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.