+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RLB0914-151KL

Inductor: wire; THT; 150uH; 1A; R: 0.37Ω; ±10%; Ø8.7x12mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-151KL
TME Symbol:
RLB0914-151KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
1A
Resistance
0.37Ω
Tolerance
±10%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight2.58 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-151KL
0 in TME stock
Net price for quantities from 2 pcs - 0.35 USDGross price for quantities from 2 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 400 pcs - 0.19 USDGross price for quantities from 400 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcs