+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RLB0914-331KL

Inductor: wire; THT; 330uH; 740mA; R: 0.76Ω; ±10%; Ø8.7x12mm; Ø: 8.7mm


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-331KL
TME Symbol:
RLB0914-331KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
0.74A
Resistance
0.76Ω
Tolerance
±10%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight4.4 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-331KL
0 in TME stock
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.