+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-70159

Cable tie; L: 770mm; W: 8.9mm; polyamide; natural; 670N; Ømax: 225mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-70159
TME Symbol:
RLT150-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
770mm
Tie width
8.9mm
Tie material
polyamide
Colour
natural
Tie strength
670N
Loop diameter max
225mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight17 g
Certificates
EAN code5022660315640
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-70159
0 in TME stock
No. of pieces (Multiple of: 13 500)
Minimum order quantity: 13 500.
Multiple of: 13 500.
Net price for quantities from 13500 pcs - 1.53 USDGross price for quantities from 13500 pcs - 1.53 USD