+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM-WHF-DN-BLK

Antenna; WiFi; 5dBi; screw type; 50Ω; 1.7÷6GHz; -40÷85°C; N


Manufacturer: MOBILEMARK

Manufacturer part number:
RM-WHF-DN-BLK
TME Symbol:
RM-WHF-DN-BLK

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
5dBi
Mounting
screw type
Impedance
50Ω
Frequency
1.7...6GHz
Operating temperature
-40...85°C
Connection
N
Gross weight138 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
RM-WHF-DN-BLK
0 in TME stock
Net price for quantities from 1 pcs - 75.19 USDGross price for quantities from 1 pcs - 75.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.