+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM-WLF-DN-BLK

Antenna; GSM,WiFi; 3dBi; 50Ω; 1.7÷2.7GHz; N


Manufacturer: MOBILEMARK

Manufacturer part number:
RM-WLF-DN-BLK
TME Symbol:
RM-WLF-DN-BLK

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
GSM, WiFi
Antenna gain
3dBi
Impedance
50Ω
Frequency
1.7...2.7GHz
Connection
N
Gross weight138 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
RM-WLF-DN-BLK
1 in TME stock
Net price for quantities from 1 pcs - 71.36 USDGross price for quantities from 1 pcs - 71.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.