+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM107772BCB

Switch: rotary; Pos: 7; 0.2A/48VDC; Poles number: 1; 45°; THT; 100MΩ


Manufacturer: C&K

Manufacturer part number:
RM107772BCB
TME Symbol:
RM107772BCB

Specification

Manufacturer
C&K
Type of switch
rotary
Number of positions
7
DC contacts rating @R
0.2A / 48V DC
Poles number
1
Indexed positions
45°
Mounting
THT
Leads
for PCB
Contact material
gold
Min. insulation resistance
0.1GΩ
Shaft surface
D spring
Shaft diameter
4.2mm
Shaft length
7.7mm
Electrical life
2000 cycles
Manufacturer series
RM
Operating temperature
-40...85°C
Gross weight0.765 g
Certificates
See other products in this category: Rotary Switches C&K,
See other products from this series.:
*
RM107772BCB
96 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
Net price for quantities from 189 pcs - 2.72 USDGross price for quantities from 189 pcs - 2.72 USD
Net price for quantities from 378 pcs - 2.61 USDGross price for quantities from 378 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 189 pcs