+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM17TA00

Voltage monitoring relay; for DIN rail mounting; Zelio Control


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM17TA00
TME Symbol:
RM17TA00

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP30
Controlled parameter range
208...480V AC
Power supply
  • from tested wiring system
Gross weight93.48 g
Certificates
EAN code3389119405041
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM17TA00
18 in TME stock
Net price for quantities from 1 pcs - 111.06 USDGross price for quantities from 1 pcs - 111.06 USD
Net price for quantities from 5 pcs - 98.50 USDGross price for quantities from 5 pcs - 98.50 USD
Net price for quantities from 10 pcs - 95.20 USDGross price for quantities from 10 pcs - 95.20 USD
Net price for quantities from 25 pcs - 91.23 USDGross price for quantities from 25 pcs - 91.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.