+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1A48D75

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 42÷530VAC; RM1; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1A48D75
TME Symbol:
RM1A48D75

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
42...530V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight117.62 g
Certificates
EAN code5350035320877
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1A48D75
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 101.25 USDGross price for quantities from 1 pcs - 101.25 USD
Net price for quantities from 5 pcs - 96.94 USDGross price for quantities from 5 pcs - 96.94 USD
Net price for quantities from 10 pcs - 93.35 USDGross price for quantities from 10 pcs - 93.35 USD