+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1A60A25

Relay: solid state; Ucntrl: 20÷280VAC,22÷48VDC; 25A; 42÷660VAC

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1A60A25
TME Symbol:
RM1A60A25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...280V AC, 22...48V DC
Max. operating current
25A
Switched voltage
42...660V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.41 g
Certificates
EAN code5350035320891
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1A60A25
1 in TME stock
Net price for quantities from 1 pcs - 77.27 USDGross price for quantities from 1 pcs - 77.27 USD
Net price for quantities from 5 pcs - 73.98 USDGross price for quantities from 5 pcs - 73.98 USD
Net price for quantities from 10 pcs - 71.24 USDGross price for quantities from 10 pcs - 71.24 USD
No. of pieces (Multiplicity: 1)