+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1B48D100

Relay: solid state; Ucntrl: 3÷32VDC; 100A; 42÷530VAC; RM1; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1B48D100
TME Symbol:
RM1B48D100

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
100A
Switched voltage
42...530V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code5350035991879
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1B48D100
0 in TME stock
Net price for quantities from 1 pcs - 131.28 USDGross price for quantities from 1 pcs - 131.28 USD
Net price for quantities from 5 pcs - 125.69 USDGross price for quantities from 5 pcs - 125.69 USD
Net price for quantities from 10 pcs - 121.03 USDGross price for quantities from 10 pcs - 121.03 USD
No. of pieces (Multiplicity: 1)