+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1B48D50

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 42÷530VAC; RM1; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1B48D50
TME Symbol:
RM1B48D50

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
42...530V AC
Manufacturer series
RM1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
EAN code5350035321850
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1B48D50
0 in TME stock
Net price for quantities from 1 pcs - 65.84 USDGross price for quantities from 1 pcs - 65.84 USD
Net price for quantities from 5 pcs - 63.04 USDGross price for quantities from 5 pcs - 63.04 USD
Net price for quantities from 10 pcs - 60.70 USDGross price for quantities from 10 pcs - 60.70 USD
No. of pieces (Multiplicity: 1)