+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1C40D25

Relay: solid state; Ucntrl: 4.25÷32VDC; 25A; 100÷440VAC; RM1C; IP20

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1C40D25
TME Symbol:
RM1C40D25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.25...32V DC
Max. operating current
25A
Switched voltage
100...440V AC
Manufacturer series
RM1C
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
IP rating
IP20
Indication
LED
Application
for inductive load
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
EAN code5350035324684
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1C40D25
0 in TME stock
Net price for quantities from 1 pcs - 83.04 USDGross price for quantities from 1 pcs - 83.04 USD
Net price for quantities from 5 pcs - 79.51 USDGross price for quantities from 5 pcs - 79.51 USD
Net price for quantities from 10 pcs - 76.57 USDGross price for quantities from 10 pcs - 76.57 USD
No. of pieces (Multiplicity: 1)