+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1D200D50

Relay: solid state; Ucntrl: 4.5÷32VDC; 50A; 1÷200VDC; RM1D; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1D200D50
TME Symbol:
RM1D200D50

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
50A
Switched voltage
1...200V DC
Relay variant
1-phase
Manufacturer series
RM1D
Body dimensions
44.8x58.2x29.5mm
IP rating
IP20
Indication
LED
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight87.9 g
Certificates
EAN code6937945300633
See other products in this category: DC Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1D200D50
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 179.16 USDGross price for quantities from 1 pcs - 179.16 USD
Net price for quantities from 5 pcs - 171.54 USDGross price for quantities from 5 pcs - 171.54 USD
Net price for quantities from 10 pcs - 165.18 USDGross price for quantities from 10 pcs - 165.18 USD