+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1E60V50

Relay: solid state; Ucntrl: 0÷10VDC; 50A; 410÷660VAC; RM1E; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1E60V50
TME Symbol:
RM1E60V50

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
50A
Switched voltage
410...660V AC
Manufacturer series
RM1E
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
proportional
Indication
LED
Operating temperature
-20...70°C
Related items
RCS3-100-1, RHS112A, RHS301, RHS11267DIND
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
EAN code5350035412343
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1E60V50
0 in TME stock
Net price for quantities from 1 pcs - 123.99 USDGross price for quantities from 1 pcs - 123.99 USD
Net price for quantities from 5 pcs - 118.72 USDGross price for quantities from 5 pcs - 118.72 USD
Net price for quantities from 10 pcs - 114.32 USDGross price for quantities from 10 pcs - 114.32 USD
No. of pieces (Multiplicity: 1)