+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM22TA33

Voltage monitoring relay; for DIN rail mounting; Zelio Control


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM22TA33
TME Symbol:
RM22TA33

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC x2
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP40
Controlled parameter range
380...480V AC
Power supply
  • from tested wiring system
Gross weight105.02 g
Certificates
EAN code3606480792151
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM22TA33
1 in TME stock
Net price for quantities from 1 pcs - 147.73 USDGross price for quantities from 1 pcs - 147.73 USD
Net price for quantities from 25 pcs - 138.02 USDGross price for quantities from 25 pcs - 138.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.