+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM24M9K

Contact; male; 16; 838,UTG,UTO,UTS,VGE1; gold-plated; 0.13÷0.2mm2


Manufacturer: SOURIAU

Manufacturer part number:
RM24M9K
TME Symbol:
RM24M9K

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
838, UTG, UTO, UTS, VGE1
Contact plating
gold-plated
Wire cross-section
0.13...0.2mm2
Wire size
26AWG...24AWG
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.628 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
RM24M9K
27 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcs