+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM35JA32MR

Current monitoring relay; AC current; 24÷240VAC; 24÷240VDC; IP30


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM35JA32MR
TME Symbol:
RM35JA32MR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP30
Kind of output
NO / NC x2
Controlled parameter range
150mA...15A
Supply voltage
  • 24...240V AC
  • 24...240V DC
Power supply
  • external
Gross weight136.91 g
Certificates
EAN code3606480792304
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM35JA32MR
2 in TME stock
Net price for quantities from 1 pcs - 170.17 USDGross price for quantities from 1 pcs - 170.17 USD
Net price for quantities from 10 pcs - 154.80 USDGross price for quantities from 10 pcs - 154.80 USD
Net price for quantities from 25 pcs - 144.92 USDGross price for quantities from 25 pcs - 144.92 USD
Net price for quantities from 50 pcs - 138.33 USDGross price for quantities from 50 pcs - 138.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.