+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM35S0MW

Monitoring relay; speed; 24÷240VAC; 24÷240VDC; Zelio Control


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RM35S0MW
TME Symbol:
RM35S0MW

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
monitoring relay
Controlled parameter
speed
Mounting
for DIN rail mounting
Manufacturer series
Zelio Control
Kind of output 1
relay NO / NC
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw, screw terminals
Contact actuation delay
0.6...60s
IP rating
IP30
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight132.01 g
Certificates
EAN code3389119405256
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RM35S0MW
0 in TME stock
Net price for quantities from 1 pcs - 164.36 USDGross price for quantities from 1 pcs - 164.36 USD
Net price for quantities from 10 pcs - 129.62 USDGross price for quantities from 10 pcs - 129.62 USD
Net price for quantities from 50 pcs - 122.85 USDGross price for quantities from 50 pcs - 122.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.