+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM8-3H3-A400/N

Core: ferrite; RM; 3H3; 400nH; 1850mm3; 52mm2; 2pcs.

Manufacturer: FERROXCUBE

Manufacturer part number:
RM8-3H3-A400/N

Alternative designations: 432202271581

TME Symbol:
RM8-3H3-A400/N

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM
Material
3H3
Inductance factor AL
400nH
Effective core volume (Ve)
1850mm3
Effective core cross-section (Ae)
52mm2
Quantity in set/package
2pcs.
Gross weight11 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM8-3H3-A400/N
0 in TME stock
Net price for quantities from 800 pcs - 1.58 USDGross price for quantities from 800 pcs - 1.58 USD
No. of pieces (Multiplicity: 800)