+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM84-2012-25-1012

Relay: electromagnetic; Ucoil: 12VDC; DPDT; Icontacts max: 8A; RM84


Manufacturer: RELPOL

Manufacturer part number:
RM84-2012-25-1012
TME Symbol:
RM84-2012-25-1012

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 24V DC
Manufacturer series
RM84
Switched voltage
max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
360Ω
Coil voltage min.
8.4V DC
Coil voltage max.
30.6V DC
Operate time
7ms
Body dimensions
29x12.7x15.7mm
Release time
3ms
Coil power consumption
480mW
IP rating
IP40
Contact resistance
100mΩ
Contact material
AgNi
Related items
EC50, GD50, GZF80, GZM80, GZS80, GZT80, PW80
Current rating
8A
Operating temperature
-40...85°C
Gross weight14 g
See other products in this category: Miniature Electromagnetic Relays RELPOL,
See other products from this series.:
*
RM84-2012-25-1012
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs