+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMD150-110-24SUW

Converter: DC/DC; 150W; Uin: 16.8÷137.5VDC; Uout: 24VDC; Iout: 6.88A


Manufacturer: RECOM

Manufacturer part number:
RMD150-110-24SUW
TME Symbol:
RMD150-110-24SUW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.15kW
Input voltage
16.8...137.5V DC
Output voltage
24V DC
Output current
6.88A
Manufacturer series
RMD150-UW
Body dimensions
188.6x116x42.5mm
Efficiency
94%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight700 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMD150-110-24SUW
0 in TME stock
Net price for quantities from 1 pcs - 302.15 USDGross price for quantities from 1 pcs - 302.15 USD
Net price for quantities from 5 pcs - 279.99 USDGross price for quantities from 5 pcs - 279.99 USD
Net price for quantities from 10 pcs - 259.85 USDGross price for quantities from 10 pcs - 259.85 USD
Net price for quantities from 25 pcs - 245.74 USDGross price for quantities from 25 pcs - 245.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.