+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMOD4000-650-28SEW

Converter: DC/DC; 4.2kW; Uin: 180÷950VDC; Uout: 28VDC; Iout: 150A

NEW

Manufacturer: RECOM

Manufacturer part number:
RMOD4000-650-28SEW
TME Symbol:
RMOD4000-650-28SEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
4.2kW
Input voltage
180...950V DC
Output voltage
28V DC
Output current
150A
Mounting
screw type
Manufacturer series
RMOD4000-EW
Body dimensions
316x254x83mm
Efficiency
94%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3.05kV DC
Number of outputs
1
Dimensions
Gross weight6.5 kg
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMOD4000-650-28SEW
0 in TME stock
Net price for quantities from 1 pcs - 1 995.79 USDGross price for quantities from 1 pcs - 1 995.79 USD
Net price for quantities from 5 pcs - 1 924.51 USDGross price for quantities from 5 pcs - 1 924.51 USD
Net price for quantities from 10 pcs - 1 853.24 USDGross price for quantities from 10 pcs - 1 853.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.