+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMOD500-60-24.5SW

Converter: DC/DC; 500W; Uin: 32÷96VDC; Uout: 24.5VDC; Iout: 21A

Manufacturer: RECOM

Manufacturer part number:
RMOD500-60-24.5SW
TME Symbol:
RMOD500-60-24.5SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5kW
Input voltage
32...96V DC
Output voltage
24.5V DC
Output current
21A
Mounting
screw type
Manufacturer series
RMOD500-W
Body dimensions
198x113x45mm
Efficiency
91.5%
Operating temperature
-40...90°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight1.3 kg
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMOD500-60-24.5SW
0 in TME stock
Net price for quantities from 1 pcs - 364.14 USDGross price for quantities from 1 pcs - 364.14 USD
Net price for quantities from 3 pcs - 354.62 USDGross price for quantities from 3 pcs - 354.62 USD
Net price for quantities from 6 pcs - 347.47 USDGross price for quantities from 6 pcs - 347.47 USD
Net price for quantities from 30 pcs - 314.16 USDGross price for quantities from 30 pcs - 314.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.