+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMPT70BD

Converter: temperature; 24VDC; OUT 1: 0÷10V,0÷20mA,4÷20mA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RMPT70BD
TME Symbol:
RMPT70BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of converter
temperature
Kind of output 1
0...10V, 0...20mA, 4...20mA
Kind of input 1
Pt100
Controlled parameter
temperature
Operating temperature
0...50°C
IP rating
IP20
The programming method
DIP-SWITCH
Manufacturer series
ZELIO
Temperature measuring range
0...500°C
Supply voltage
  • 24V DC
Gross weight107.59 g
Certificates
EAN code3389110109009
See other products in this category: Temperature Transducers SCHNEIDER ELECTRIC,
See other products from this series.:
*
RMPT70BD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 163.61 USDGross price for quantities from 1 pcs - 163.61 USD
Net price for quantities from 10 pcs - 135.53 USDGross price for quantities from 10 pcs - 135.53 USD
Net price for quantities from 25 pcs - 129.72 USDGross price for quantities from 25 pcs - 129.72 USD