+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450-20050

Heat shrinkable repair sleeve; 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
450-20050
TME Symbol:
RMS185-55-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrinkable repair sleeve
Length
1m
Colour
black
Gross weight1.2077 kg
Certificates
EAN code4031026406640
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
450-20050
1 in TME stock
Net price for quantities from 1 set - 131.74 USDGross price for quantities from 1 set - 131.74 USD
Net price for quantities from 6 set - 120.76 USDGross price for quantities from 6 set - 120.76 USD
Net price for quantities from 16 set - 106.12 USDGross price for quantities from 16 set - 106.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set