+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

450-20002

Heat shrinkable repair sleeve; 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
450-20002
TME Symbol:
RMS43-10-BK-1000

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrinkable repair sleeve
Length
1m
Colour
black
Gross weight441.2 g
Certificates
EAN code4031026406480
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
450-20002
0 in TME stock
Net price for quantities from 1 set - 63.35 USDGross price for quantities from 1 set - 63.35 USD
Net price for quantities from 5 set - 58.07 USDGross price for quantities from 5 set - 58.07 USD
Net price for quantities from 15 set - 51.03 USDGross price for quantities from 15 set - 51.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.