+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-0505S/H

Converter: DC/DC; 1.25W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 250mA

Manufacturer: RECOM

Manufacturer part number:
RN-0505S/H
TME Symbol:
RN-0505S/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1.25W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.25A
Case
DIP8
Mounting
THT
Manufacturer series
RN
Body dimensions
12.6x10.1x7.62mm
Efficiency
70...72%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight1.706 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RN-0505S/H
29 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 39 pcs - 7.57 USDGross price for quantities from 39 pcs - 7.57 USD
Net price for quantities from 117 pcs - 7.25 USDGross price for quantities from 117 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 39 pcs