+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-0512S

Converter: DC/DC; 1.25W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 104mA


Manufacturer: RECOM

Manufacturer part number:
RN-0512S
TME Symbol:
RN-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1.25W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
104mA
Case
DIP8
Mounting
THT
Manufacturer series
RN
Body dimensions
12.6x10.1x7.62mm
Efficiency
79...82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RN-0512S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 39 pcs - 7.48 USDGross price for quantities from 39 pcs - 7.48 USD
Net price for quantities from 117 pcs - 7.16 USDGross price for quantities from 117 pcs - 7.16 USD