+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-0909S

Converter: DC/DC; 1.25W; Uin: 8.1÷9.9VDC; Uout: 9VDC; Iout: 140mA


Manufacturer: RECOM

Manufacturer part number:
RN-0909S
TME Symbol:
RN-0909S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1.25W
Input voltage
8.1...9.9V DC
Output voltage
9V DC
Output current
0.14A
Case
DIP8
Mounting
THT
Manufacturer series
RN
Body dimensions
12.6x10.1x7.62mm
Efficiency
75...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.75 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RN-0909S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 78 pcs - 6.73 USDGross price for quantities from 78 pcs - 6.73 USD
Net price for quantities from 117 pcs - 6.58 USDGross price for quantities from 117 pcs - 6.58 USD
Packaging method by the manufacturer:
Tube = 39 pcs