+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-119

Voltage monitoring relay; 230VAC; for DIN rail mounting; RN

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
RN-119
TME Symbol:
RN-119

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
voltage monitoring relay
Controlled parameter
monitor min. or max. voltage value, overvoltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
RN
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-35...55°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
Contact actuation delay
5...900s
IP rating
IP20 at terminal side, IP40
Body dimensions
90x65x18mm
Kind of display used
LED
Display parameters
3 digit
Supply voltage
  • 230V AC
Power supply
  • from tested wiring system
Gross weight76.09 g
EAN code5903111135423
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
See other products from this series.:
*
RN-119
4 in TME stock
Net price for quantities from 1 pcs - 34.97 USDGross price for quantities from 1 pcs - 34.97 USD
Net price for quantities from 5 pcs - 32.53 USDGross price for quantities from 5 pcs - 32.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.