+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN142SMT2R

Diode: switching; 60V; 0.1A; SC79,SOD523; single diode; Ufmax: 1V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RN142SMT2R
TME Symbol:
RN142SMT2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Max. off-state voltage
60V
Load current
0.1A
Case
SC79, SOD523
Mounting
SMD
Semiconductor structure
single diode
Max. forward voltage
1V
Kind of package
reel, tape
Leakage current
0.1µA
Capacitance
0.45pF
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others ROHM SEMICONDUCTOR,
*
RN142SMT2R
6938 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 8 000 pcs