+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN739DT146

Diode: switching; 50V; 50mA; 100mW; SC59,SOT346; double series


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RN739DT146
TME Symbol:
RN739DT146

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Max. off-state voltage
50V
Load current
50mA
Power dissipation
0.1W
Case
SC59, SOT346
Mounting
SMD
Semiconductor structure
double series
Max. forward voltage
1V
Kind of package
reel, tape
Leakage current
0.1µA
Capacitance
0.4pF
Features of semiconductor devices
  • PIN
  • RF
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others ROHM SEMICONDUCTOR,
*
RN739DT146
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Net price for quantities from 21000 pcs - 0.11 USDGross price for quantities from 21000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.