+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNK-04/W

Transmiter key with switch; for ribbon cable,screw type; 3VDC


Manufacturer: ZAMEL

Manufacturer part number:
RNK-04/W

Alternative designations: EXF10000085

TME Symbol:
RNK-04/W

Specification

Manufacturer
ZAMEL
Type of automation module
transmiter key with switch
Mounting
for ribbon cable, screw type
Rated voltage
3V DC
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
90x80x11.5mm
Frequency
868.32MHz
Range
250m
Number of channels
4
Related items
EFC-02, RDP-11, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03
Number of batteries
1
Kind of module
wireless
Additional functions
LED status indicator
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight67.65 g
Certificates
EAN code5903669080633
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNK-04/W
2 in TME stock
Net price for quantities from 1 pcs - 35.11 USDGross price for quantities from 1 pcs - 35.11 USD
Net price for quantities from 4 pcs - 32.92 USDGross price for quantities from 4 pcs - 32.92 USD
Net price for quantities from 12 pcs - 30.73 USDGross price for quantities from 12 pcs - 30.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.