+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNK-24

Transmiter key with switch; for ribbon cable,screw type; 3VDC

Manufacturer: ZAMEL

Manufacturer part number:
RNK-24

Alternative designations: EXL10000006

TME Symbol:
RNK-24

Specification

Manufacturer
ZAMEL
Type of automation module
transmiter key with switch
Mounting
for ribbon cable, screw type
Rated voltage
3V DC
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
90x80x11.5mm
Frequency
868.32MHz
Range
350m
Number of channels
4
Related items
RDP-21, ROP-21, ROP-22, SRP-22
Number of batteries
1
Kind of module
wireless
Software
dedicated mobile app, EXTA LIFE
Additional functions
  • LED status indicator
  • temperature sensor
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight70.6 g
Certificates
EAN code5903669207337
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNK-24
2 in TME stock
Net price for quantities from 1 pcs - 39.42 USDGross price for quantities from 1 pcs - 39.42 USD
Net price for quantities from 5 pcs - 36.71 USDGross price for quantities from 5 pcs - 36.71 USD
Net price for quantities from 10 pcs - 34.49 USDGross price for quantities from 10 pcs - 34.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.