+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNL-01

Leg transmitter; Smart Home; 3VDC; IP20; EXTA FREE; -10÷55°C; 200m


Manufacturer: ZAMEL

Manufacturer part number:
RNL-01

Alternative designations: EXF10000029

TME Symbol:
RNL-01

Specification

Manufacturer
ZAMEL
Type of automation module
leg transmitter
Trade name
Smart Home
Rated voltage
3V DC
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Range
200m
Number of channels
1
Application
intelligent house
Related items
EFC-02, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J
Number of batteries
1
Kind of module
wireless
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight66.4 g
Certificates
EAN code5903669041702
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNL-01
10 in TME stock
Net price for quantities from 1 pcs - 26.88 USDGross price for quantities from 1 pcs - 26.88 USD
Net price for quantities from 5 pcs - 25.20 USDGross price for quantities from 5 pcs - 25.20 USD
Net price for quantities from 10 pcs - 23.52 USDGross price for quantities from 10 pcs - 23.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.